Siemens SIRIUS Connection Cable, PVC

Subtotal (1 unit)*

£79.22

(exc. VAT)

£95.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.22

*price indicative

RS Stock No.:
772-888
Mfr. Part No.:
3SX5601-2GA15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connection Cable

Actuator Included

No

Housing Material

PVC

Series

SIRIUS

Switch Contact Current

2A

IP Rating

IP68

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V

Hazardous Area Certification

No

Maximum Operating Temperature

90°C

Length

15mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens Connection Cable provides reliable power and signal transmission for industrial sensors and actuators. Featuring a straight M12 socket and a 15 m length, this Durable component is engineered for flexible routing and easy integration into control systems.

Straight socket M12 with 8-pole configuration for complex wiring

Bare cable end allows for custom Terminal connections

Rated for 2 A and 30 V for low-power signal application

Long 15 m cable length for extended installation reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy