Siemens SIRIUS Mounting Plate, Aluminium

Subtotal (1 unit)*

£28.08

(exc. VAT)

£33.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.08

*price indicative

RS Stock No.:
772-981
Mfr. Part No.:
3SX5600-1F
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Actuator Included

No

Housing Material

Aluminium

Series

SIRIUS

Hazardous Area Certification

No

Width

55mm

Standards/Approvals

CE

Depth

35mm

Length

100mm

COO (Country of Origin):
DE
The Siemens Mounting Plate provides a stable installation base for the RFID safety switch with tumbler 3SE64. Specifically engineered for doors flush with the door frame, it ensures precise alignment and reliable latching for industrial guarding applications.

Engineered for doors flush with the door frame

Secure screw fixing fastening method for stable mounting

Durable material construction for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy