Siemens 3SE63 Safety Switch, Plastic

Image representative of range

Subtotal (1 unit)*

£300.29

(exc. VAT)

£360.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.29

*price indicative

RS Stock No.:
778-811
Mfr. Part No.:
3SE6315-1BB02-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

1

Housing Material

Plastic

Series

3SE63

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

IP Rating

IP65, IP67, IP69K

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA

Length

106mm

Width

25mm

Depth

22mm

Conduit Entry

M12 Plug

COO (Country of Origin):
DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.

High protection class IP65 guards against dust and water jets

Durable plastic enclosure material for corrosion resistance

Secure screw fixing fastening method for stable mounting

Full CE and EAC certification for international compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy