Siemens 3SE63 Safety Switch, Plastic
- RS Stock No.:
- 778-812
- Mfr. Part No.:
- 3SE6315-0BB03-1AP0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£263.24
(exc. VAT)
£315.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.24 |
*price indicative
- RS Stock No.:
- 778-812
- Mfr. Part No.:
- 3SE6315-0BB03-1AP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 | |
| Housing Material | Plastic | |
| Series | 3SE63 | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 106mm | |
| Standards/Approvals | UKCA | |
| Width | 25mm | |
| Depth | 22mm | |
| Conduit Entry | M12 Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 1 | ||
Housing Material Plastic | ||
Series 3SE63 | ||
Contact DC Voltage 24V dc | ||
IP Rating IP65, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Length 106mm | ||
Standards/Approvals UKCA | ||
Width 25mm | ||
Depth 22mm | ||
Conduit Entry M12 Plug | ||
- COO (Country of Origin):
- DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.
High protection class IP65 guards against dust and water jets
Durable plastic enclosure material for corrosion resistance
Secure screw fixing fastening method for stable mounting
Full CE and EAC certification for international compliance
Related links
- Siemens 3SE63 Safety Switch, Plastic
- Siemens 3SE5 Safety Switch, Plastic
- Siemens 3SF12 Safety Switch, Plastic
- Siemens RFID Safety Switch for Use with Safty Switch
- SICK T4000 Safety Switch, Plastic
- Omron D4SL Safety Switch, Plastic
- Omron D4NS Safety-Rated Interlock Switch Safety Switch Key
- Siemens 3SE5 Safety Switch Plastic

