Subtotal (1 unit)*
£161.92
(exc. VAT)
£194.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.92 |
*price indicative
- RS Stock No.:
- 778-790
- Mfr. Part No.:
- 3SF1124-1LA00-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Metal | |
| Series | 3SF11 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Width | 56mm | |
| Length | 99.7mm | |
| Standards/Approvals | UKCA | |
| Conduit Entry | M12 Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Metal | ||
Series 3SF11 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Width 56mm | ||
Length 99.7mm | ||
Standards/Approvals UKCA | ||
Conduit Entry M12 Plug | ||
- COO (Country of Origin):
- DE
The Siemens Safety Switch offers reliable industrial protection through a robust mechanical Active principle. Designed for high-risk environments, it ensures consistent performance and operational security. Its Durable construction meets rigorous safety standards, providing peace of mind for complex machinery installations.
Secure screw fixing fastening method for stable mounting
Certified to CE and EAC standards for international compliance
Mechanical operation ensures dependable switching cycles

