Siemens CE, cULus, EAC, UKCA 3SF11 Safety Switch Actuator Included, Metal

Subtotal (1 unit)*

£221.53

(exc. VAT)

£265.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.53

*price indicative

RS Stock No.:
772-540
Mfr. Part No.:
3SF1124-1QV10-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Actuator Included

Yes

Safety Contacts

2 NC

Housing Material

Metal

Series

3SF11

Contact DC Voltage

30V

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Hazardous Area Certification

CE, cULus, EAC, UKCA

Maximum Operating Temperature

60°C

Length

124mm

Width

56mm

Standards/Approvals

UKCA

Conduit Entry

M12 Plug

COO (Country of Origin):
DE
The Siemens Safety Position Switch is a specialized interlocking device designed for the reliable monitoring and locking of industrial protective guards. It features a robust plastic enclosure and integrates seamlessly into AS safe networks via a standardized M12 plug connection.

Integrated ASIsafe communication

Robust metal housing designed for 5 different directions of actuator approach

Slow-action contacts with a 1 NC configuration for safe switching operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy