Pilz 570 Safety Interlock Switch, Actuator Actuator Included, Guard Lock
- RS Stock No.:
- 313-730
- Mfr. Part No.:
- 570400
- Brand:
- Pilz
Subtotal (1 unit)*
£370.79
(exc. VAT)
£444.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.79 |
*price indicative
- RS Stock No.:
- 313-730
- Mfr. Part No.:
- 570400
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Lock Style | Actuator | |
| Lock Type | Guard Lock | |
| Actuator Included | Yes | |
| Series | 570 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Lock Style Actuator | ||
Lock Type Guard Lock | ||
Actuator Included Yes | ||
Series 570 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz safety guard locking device PSENmlock is a coded system that includes a safety switch and actuator, featuring guard locking and a power reset function. It comes with an 8-pin M12 male connector, attached to a 0.23 m cable, providing a single connection for reliable operation.
CE and UKCA approved
Transponder sensor principle
IP67 rating
RoHS compliant
Transponder sensor principle
IP67 rating
RoHS compliant
Related links
- Pilz 570 Safety Interlock Switch Guard Lock
- Pilz 570 Safety Interlock Switch Actuator Included Interlock
- Pilz 570 Safety Interlock Switch Actuator Actuator Included Interlock
- Pilz 570402 Safety Switch Guard Lock
- Pilz 570406 Safety Switch Guard Lock
- Pilz 570 Safety Interlock Switch, 2NC/1NO Actuator Included
- Allen Bradley 440G-MT Interlock Switch Guard Lock
- Pilz 570004 Safety Switch Actuator Actuator Included Interlock
