Pilz EAC, BG, CE, cCSAus, CCC 570 Safety Interlock Switch, Actuator Actuator Included, Interlock

Subtotal (1 unit)*

£200.76

(exc. VAT)

£240.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.76

*price indicative

RS Stock No.:
313-760
Mfr. Part No.:
570005
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Interlock Switch

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2 NO, 2 NC

Series

570

Contact AC Voltage

240V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Switch Contact Current

2.5A

Hazardous Area Certification

EAC, BG, CE, cCSAus, CCC

Maximum Operating Temperature

70°C

Length

184mm

Width

42.5mm

Standards/Approvals

EN 60947-4-1, EN 60947-5-1

Depth

51mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz safety gate system with guard locking features a radius actuator and operates on an interlocking principle using magnetic force. It includes 2 normally open (n/o) and 2 normally closed (n/c) contacts for reliable monitoring and control. The system operates with a supply voltage of 24 V AC/DC, consuming 4.4 VA of power when running on AC and 4.4 W on DC. This system is designed to enhance safety by ensuring that the safety gate is properly locked and monitored before machinery can operate, protecting both personnel and equipment.

CE and CCC approved

Spring loaded terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy