Pilz CCC, cCSAus, CE, BG, EAC 570004 Safety Switch, Actuator Actuator Included, Guard, Interlock
- RS Stock No.:
- 340-321
- Mfr. Part No.:
- 570004
- Brand:
- Pilz
Subtotal (1 unit)*
£157.80
(exc. VAT)
£189.36
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 5 left, ready to ship from another location
- Plus 5 left, shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.80 |
*price indicative
- RS Stock No.:
- 340-321
- Mfr. Part No.:
- 570004
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Lock Style | Actuator | |
| Product Type | Safety Switch | |
| Lock Type | Guard, Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO/2 NC | |
| Series | 570004 | |
| Switch Contact Current | 2.5A | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | CCC, cCSAus, CE, BG, EAC | |
| Width | 42.5mm | |
| Depth | 51mm | |
| Standards/Approvals | EN 60947-5-1, EN 60947-4-1 | |
| Length | 184mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Lock Style Actuator | ||
Product Type Safety Switch | ||
Lock Type Guard, Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NO/2 NC | ||
Series 570004 | ||
Switch Contact Current 2.5A | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification CCC, cCSAus, CE, BG, EAC | ||
Width 42.5mm | ||
Depth 51mm | ||
Standards/Approvals EN 60947-5-1, EN 60947-4-1 | ||
Length 184mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz safety gate system with guard locking utilizes a standard actuator and an interlocking principle based on magnetic force. It is equipped with 2 normally open (n/o) and 2 normally closed (n/c) contacts. The system operates with a supply voltage of 24 V AC/DC, with a power consumption of 4.4 VA when using AC power and 4.4 W when using DC power. This system provides enhanced safety features for protecting personnel and machinery by ensuring proper locking and monitoring of the safety gate.
CE and CCC approved
Spring loaded terminal
Related links
- Pilz EAC CE CCC 570 Safety Interlock Switch Interlock
- Allen Bradley 440G-MT Interlock Switch Guard
- Pilz UL CE UKCA Actuator Actuator Included Guard
- Allen Bradley 440G-MT Interlock Switch Actuator Included, Guard
- Pilz cULus IC CE PSEN Safety Switch Aluminium, Guard
- Pilz IC UKCA CE PSEN Safety Switch Aluminium, Guard
- Pilz CCC DGUV CSA PSEN me5S Safety Switch Guard
- Pilz 570406 Safety Switch Zinc Guard
