Pilz 570406 Safety Switch, Actuator Actuator Included, Zinc, Aluminium, Guard

Subtotal (1 unit)*

£373.13

(exc. VAT)

£447.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£373.13

*price indicative

RS Stock No.:
340-343
Mfr. Part No.:
570406
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Lock Style

Actuator

Product Type

Safety Switch

Lock Type

Guard

Actuator Included

Yes

Housing Material

Zinc, Aluminium

Series

570406

IP Rating

IP67

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Depth

40mm

Length

217.2mm

Width

40mm

Standards/Approvals

TÜV, UKCA, cULus Listed, FCC, CE, IC

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz safety guard locking device PSENmlock is coded and includes a safety switch and actuator with guard locking and a power reset function. It is equipped with a 12-pin M12 male connector and a 0.23 m cable for a series connection, enabling seamless integration into safety systems. This device ensures secure locking of guards in industrial applications, preventing access to hazardous areas until the lock is disengaged.

CE and UKCA approved

Transponder sensor principle

IP67 rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy