Siemens 3SF12 Safety Switch, Metal

Subtotal (1 unit)*

£138.79

(exc. VAT)

£166.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.79

*price indicative

RS Stock No.:
778-788
Mfr. Part No.:
3SF1214-1LC05-1BA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2

Housing Material

Metal

Series

3SF12

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Width

31mm

Standards/Approvals

UKCA

Length

89.7mm

Conduit Entry

M12 Plug

COO (Country of Origin):
DE
The Siemens Safety Switch offers reliable industrial protection through a robust mechanical Active principle. Designed for high-risk environments, it ensures consistent performance and operational security. Its Durable construction meets rigorous safety standards, providing peace of mind for complex machinery installations.

Secure screw fixing fastening method for stable mounting

Certified to CE and EAC standards for international compliance

Mechanical operation ensures dependable switching cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy