Siemens 3SE5 Safety Switch Actuator Included, Metal

Subtotal (1 unit)*

£53.92

(exc. VAT)

£64.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.92

*price indicative

RS Stock No.:
778-901
Mfr. Part No.:
3SE5212-0NH50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Actuator Included

Yes

Housing Material

Metal

Series

3SE5

Switch Contact Current

6A

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Number of Auxiliary Contacts

2

IP Rating

IP66, IP67

Minimum Operating Temperature

-25°C

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Length

182mm

Width

31mm

Standards/Approvals

IEC 81346-2

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.

Secure screw fixing fastening method for stable mounting

Full CE and EAC certification for international compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy