Banner SI-QS90 Safety Switch Actuator Included, TPE, Interlock
- RS Stock No.:
- 292-985
- Mfr. Part No.:
- SI-QS90MF
- Brand:
- Banner
Subtotal (1 unit)*
£114.28
(exc. VAT)
£137.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £114.28 |
*price indicative
- RS Stock No.:
- 292-985
- Mfr. Part No.:
- SI-QS90MF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | NO, 2 NC | |
| Housing Material | TPE | |
| Series | SI-QS90 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 240V ac | |
| Switch Contact Current | 10A | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Depth | 33mm | |
| Standards/Approvals | ISO/IE | |
| Width | 52mm | |
| Number of Head Directions | 4 | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts NO, 2 NC | ||
Housing Material TPE | ||
Series SI-QS90 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 240V ac | ||
Switch Contact Current 10A | ||
IP Rating IP65 | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Depth 33mm | ||
Standards/Approvals ISO/IE | ||
Width 52mm | ||
Number of Head Directions 4 | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner flat pack safety interlock switch designed for applications demanding reliable access control and safety compliance. This model incorporates advanced features such as positive opening safety contacts, ensuring a swift disconnection in critical situations. Engineered to eliminate risks of improper operations, the SI-QS90MF is ideal for safeguarding machinery while allowing seamless actuator engagement from various angles. With robust construction and excellent environmental ratings, this device not only enhances safety but also boasts a long operational life, making it a perfect choice for diverse industrial settings.
Compact design allows easy integration into existing machinery setups
High extraction force actuator option enhances security for heavier applications
Easy access to the wiring chamber simplifies installation and maintenance
Related links
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS75 Safety Interlock Switch Actuator Included Interlock
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock
- Banner SI-QS75 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Interlock Switch Fibreglass Reinforced Nylon
- Banner SI-QS75 and SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-LS100 Safety Interlock Switch Thermoplastic, Interlock
- Banner SI-RF Safety Interlock Switch Actuator Included Non-Contact
