Banner SI-QS75 Safety Switch Actuator Included, TPE, Interlock
- RS Stock No.:
- 292-974
- Mfr. Part No.:
- SI-QS75MC
- Brand:
- Banner
Subtotal (1 unit)*
£83.97
(exc. VAT)
£100.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.97 |
*price indicative
- RS Stock No.:
- 292-974
- Mfr. Part No.:
- SI-QS75MC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Safety Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | TPE | |
| Series | SI-QS75 | |
| IP Rating | IP65 | |
| Switch Contact Current | 10A | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Length | 75mm | |
| Number of Head Directions | 4 | |
| Depth | 30mm | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Width | 53mm | |
| Conduit Entry | M16 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Safety Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material TPE | ||
Series SI-QS75 | ||
IP Rating IP65 | ||
Switch Contact Current 10A | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Length 75mm | ||
Number of Head Directions 4 | ||
Depth 30mm | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
Width 53mm | ||
Conduit Entry M16 x 1.5 | ||
- COO (Country of Origin):
- DE
The Banner Flat Pack Safety Interlock Switch is engineered for robust protection in industrial environments, combining advanced safety features with user-friendly design. Crafted to ensure the highest levels of operational safety, this device effectively prevents unauthorized access to hazardous areas while allowing flexible actuator positioning. The innovative construction includes positive opening safety contacts, assuring reliability regardless of external conditions. Its sleek, compact profile enables installation in tight spots, while the high-quality materials stand up to rigorous use. Designed for both efficiency and safety, this switch is the ideal solution for facility managers and safety engineers looking to upgrade their safety protocols.
Insulated plastic housings are standard across all models
Includes standard and custom actuators for tailored applications
Designed to prevent hazards when guards are not fully closed
Constructed from durable materials for long lasting performance
Related links
- Banner SI-QS75 Safety Interlock Switch Actuator Included Interlock
- Banner SI-QS75 Safety Switch Actuator Included Interlock
- Banner SI-QS75 and SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-QS90 Safety Switch Actuator Included Interlock
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock
- Banner SI-LS100 Safety Interlock Switch Thermoplastic, Interlock
- Banner SI-RF Safety Interlock Switch Actuator Included Non-Contact
- Banner SI-LS83 Safety Switch Actuator Included Interlock
