Banner SI-QS90 Safety Switch Actuator Included, Polyamide, Interlock

Subtotal (1 unit)*

£134.12

(exc. VAT)

£160.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.12

*price indicative

RS Stock No.:
292-986
Mfr. Part No.:
SI-QS90MF-100
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

2 NC, NO

Housing Material

Polyamide

Series

SI-QS90

Contact DC Voltage

24V dc

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

IP Rating

IP65

Switch Contact Current

10A

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Width

52mm

Standards/Approvals

NFPA 79 et, ANSI B11, OSHA, ISO 13849-1, IEC 60947-5-1

Number of Head Directions

4

Depth

33mm

Length

90mm

Conduit Entry

M16 x 1.5

The Banner Advanced safety interlock switch designed specifically for optimal machinery protection. This state-of-the-art flat pack safety interlock switch offers unparalleled reliability through its unique design, ensuring positive contact operation. Whether used in factory environments or other settings requiring stringent safety protocols, this device provides an essential layer of security.

The plastic housing adds to the insulation and safety of all models

Compact size allows for easy installation in tight spaces

Redundant design enhances safety and reliability through dual contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy