Durable 108 1085130 Black, Yellow 15 m Self-Adhesive Anti-Slip Tape, 75mm x 700 μm Thickness

Subtotal (1 unit)*

£72.66

(exc. VAT)

£87.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.66

*price indicative

RS Stock No.:
808-873
Mfr. Part No.:
1085130
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Anti-Slip Tape

Colour

Black, Yellow

Width

75mm

Length

15m

Thickness

700μm

Surface Type

Anti-Slip

Quantity Per Package

1Each

Self-Adhesive

Yes

Standards/Approvals

DIN 51130

Series

108

Model Number

1085130

COO (Country of Origin):
GB
The Durable anti-slip tape provides enhanced safety for pathways and treads, is designed to improve grip and reduce accidents in both indoor and protected outdoor environments.

Self-adhesive tape ensures easy application and secure adhesion

High abrasion resistance guarantees durability in demanding conditions

Compliant with ASR A1.5/1.2 standards for effective slip resistance

Suitable for steps, ramps, industrial floors, and machine treads

Slim profile of 0.7 mm maintains a low risk of tripping

Generous 15 m length allows for extensive coverage where needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy