Durable 108 1081130 Black, Yellow 15 m Self-Adhesive Anti-Slip Tape, 25mm x 700 μm Thickness

Subtotal (1 unit)*

£24.72

(exc. VAT)

£29.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.72

*price indicative

RS Stock No.:
808-871
Mfr. Part No.:
1081130
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Colour

Black, Yellow

Product Type

Anti-Slip Tape

Width

25mm

Length

15m

Thickness

700μm

Surface Type

Anti-Slip

Quantity Per Package

1Each

Self-Adhesive

Yes

Standards/Approvals

DIN 51130

Series

108

Model Number

1081130

COO (Country of Origin):
GB
The Durable anti-slip tape significantly enhances safety on paths and treads, is designed specifically for indoor and protected outdoor use, providing reliable grip to prevent slips and falls.

Self-adhesive for easy application

Abrasion resistance ensures durability and longevity

High slip resistance rating according to DIN 51130 (R13)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy