Durable 108 108201 Black 15 m Self-Adhesive Anti-Slip Tape, 50mm x 700 μm Thickness
- RS Stock No.:
- 808-870
- Mfr. Part No.:
- 108201
- Brand:
- Durable
Subtotal (1 unit)*
£39.26
(exc. VAT)
£47.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.26 |
*price indicative
- RS Stock No.:
- 808-870
- Mfr. Part No.:
- 108201
- Brand:
- Durable
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Anti-Slip Tape | |
| Colour | Black | |
| Width | 50mm | |
| Length | 15m | |
| Thickness | 700μm | |
| Surface Type | Anti-Slip | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Each | |
| Series | 108 | |
| Standards/Approvals | DIN 51130 | |
| Model Number | 108201 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Anti-Slip Tape | ||
Colour Black | ||
Width 50mm | ||
Length 15m | ||
Thickness 700μm | ||
Surface Type Anti-Slip | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Each | ||
Series 108 | ||
Standards/Approvals DIN 51130 | ||
Model Number 108201 | ||
- COO (Country of Origin):
- GB
The Durable anti-slip tape is a self-adhesive solution is designed to enhance safety on paths and treads. Suitable for both indoor and protected outdoor application, it provides a reliable grip in various environments.
Self-adhesive design ensures easy application without special tools
High abrasion resistance guarantees durability for high-traffic areas
Complies with ASR A1.5/1.2 standards for slip resistance category R13
Related links
- Durable 108 1083130 Black 50mm x 700 μm Thickness
- Durable 108 108401 Black 15 m Self-Adhesive Anti-Slip Tape, 75mm x 700 μm Thickness
- Durable 108 108001 Black 15 m Self-Adhesive Anti-Slip Tape, 25mm x 700 μm Thickness
- Durable 108 1085130 Black 75mm x 700 μm Thickness
- Durable 108 1081130 Black 25mm x 700 μm Thickness
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 25mm x 810 μm Thickness
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 100mm x 900 μm Thickness
- Tesa 60954 60954 Black 50 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 1.37 μm Thickness
