Tesa 55587-00000-11 Black PVC 5m Adhesive Anti-slip Tape
- RS Stock No.:
- 314-606
- Mfr. Part No.:
- 55587-00000-11
- Brand:
- Tesa
Subtotal (1 unit)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.21 |
*price indicative
- RS Stock No.:
- 314-606
- Mfr. Part No.:
- 55587-00000-11
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Anti-Slip Tape | |
| Colour | Black | |
| Backing Material | PVC | |
| Width | 25mm | |
| Length | 5m | |
| Pre-printed | None | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Adhesive Material | Acrylic | |
| Model Number | 55587-00000-11 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Anti-Slip Tape | ||
Colour Black | ||
Backing Material PVC | ||
Width 25mm | ||
Length 5m | ||
Pre-printed None | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Adhesive Material Acrylic | ||
Model Number 55587-00000-11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Anti Slip Tape offers extra safety for floors that tend to be slippery. It is ideal for steps, ramps, ladders, boat hulls and other critical surfaces. This tape is resistant to water, temperature, UV and cleaning agents.
Extremely strong and durable tape
Very strong adhesion
Hand tearable
Very strong adhesion
Hand tearable
Related links
- Tesa 55588-00000-11 Black PVC 5m Anti-slip Hazard Tape
- Tesa 55587-00002-11 Black PVC 5m Anti-slip Hazard Tape
- Tesa BNR 55580 Black PVC Film 5m Adhesive Anti-slip Tape, 0.001mm Thickness
- Tesa 60954 Black PVC Film 18m Adhesive Anti-slip Tape, 0.001mm Thickness
- Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60952 Transparent PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60954 Black 1.365mm Thickness
