Tesa 55588-00000-11 Black PVC 5m Anti-slip Hazard Tape

Subtotal (1 unit)*

£16.42

(exc. VAT)

£19.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.42

*price indicative

RS Stock No.:
455-689
Mfr. Part No.:
55588-00000-11
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Black

Tape Type

Anti-Slip Tape

Backing Material

PVC

Width

50mm

Length

5m

Model Number

55588-00000-11

RoHS Status: Exempt

COO (Country of Origin):
TW
The Tesa Anti-Slip Tape offers extra safety for floors that tend to be slippery. It is ideal for steps, ramps, ladders, boat hulls and other critical surfaces. It is resistant to water, temperature, UV and cleaning agents.

Extremely strong and durable tape
Very strong adhesion
Hand tearable

Related links