Tesa 55587-00002-11 Black 5 m Self-Adhesive Anti-Slip Hazard Tape, 25mm x 25 mm Thickness

Subtotal (1 unit)*

£8.62

(exc. VAT)

£10.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.62

*price indicative

RS Stock No.:
455-688
Mfr. Part No.:
55587-00002-11
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Anti-Slip Hazard Tape

Colour

Black

Width

25mm

Length

5m

Thickness

25mm

Self-Adhesive

Yes

Quantity Per Package

1Per Pack

Standards/Approvals

DIN 51097 certified (anti-slip rating)

Model Number

55587-00002-11

RoHS Status: Exempt

COO (Country of Origin):
TW
The Tesa Anti-Slip Tape offers extra safety for floors that tend to be slippery. It is ideal for steps, ramps, ladders, boat hulls and other critical surfaces. It is resistant to water, temperature, UV and cleaning agents.

Extremely strong and durable tape

Very strong adhesion

Hand tearable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy