Tesa 60954 Black PVC Film 18m Adhesive Anti-slip Tape, 0.001mm Thickness
- RS Stock No.:
- 664-936
- Mfr. Part No.:
- 60954-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
£53.93
(exc. VAT)
£64.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.93 |
*price indicative
- RS Stock No.:
- 664-936
- Mfr. Part No.:
- 60954-00000-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Tape Type | Anti-Slip Tape | |
| Backing Material | PVC Film | |
| Length | 18m | |
| Thickness | 0.001mm | |
| Model Number | 60954 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Tape Type Anti-Slip Tape | ||
Backing Material PVC Film | ||
Length 18m | ||
Thickness 0.001mm | ||
Model Number 60954 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Anti slip tape with a highly durable backing and designed for permanent heavy duty applications, where good grip and safe footing is required, e.g. construction vehicles or platforms and ramps. The heavy duty anti slip tape is a single sided tape, with a paper liner, in form of a durable, hand tearable anti slip backing with an acrylic adhesive.
Slip resistance R13 according to DIN 51130
Good chemical and weathering resistance
Bright yellow and black yellow colors ensure strong visibility for easy identification
Secure bonding to most surfaces
Good chemical and weathering resistance
Bright yellow and black yellow colors ensure strong visibility for easy identification
Secure bonding to most surfaces
Related links
- Tesa 60954 Black 1.365mm Thickness
- Tesa Black PVC Film 18m Hazard Tape, 1.365mm Thickness
- Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness
- Tesa BNR 55580 Black PVC Film 5m Adhesive Anti-slip Tape, 0.001mm Thickness
- Tesa 60955 Black Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60955 Yellow Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- Tesa 60955 Black 0.75mm Thickness
