SINGER SAFETY EVASAFE Safety Goggles, Anti-Fog and Anti-Scratch, UV Protection, Clear, Black Polycarbonate Lens,
- RS Stock No.:
- 784-619
- Mfr. Part No.:
- EVASAFE
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 6 units)*
£108.42
(exc. VAT)
£130.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £108.42 | £18.07 |
*price indicative
- RS Stock No.:
- 784-619
- Mfr. Part No.:
- EVASAFE
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog and Anti-Scratch, UV Protection | |
| Standards/Approvals | EN ISO 16321-1: 2021 | |
| Frame Style | front piece | |
| Frame Material | Thermoplastic Elastomer Rubber | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | EVASAFE | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Fog and Anti-Scratch, UV Protection | ||
Standards/Approvals EN ISO 16321-1: 2021 | ||
Frame Style front piece | ||
Frame Material Thermoplastic Elastomer Rubber | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series EVASAFE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SINGER SAFETY Body warmer offers exceptional fire retardant protection for heavy and light industry applications, ensuring safety and comfort through its robust design and high-quality materials.
Made of 98% cotton and 2% carbon for flame retardancy
Fire-retardant polyester lining provides warmth
Related links
- SINGER SAFETY EVALASTE Safety Glasses UV Protection Black Polycarbonate Lens,
- Moldex 1410 Safety Glasses Anti-Scratch Clear Nylon
- 3M 100 Safety Glasses Anti-Scratch Clear Polycarbonate, Polyester
- Coverguard 60960 Safety Glasses Impact Resistant Clear Nylon,
- 3M SecureFit 200 Safety Glasses UV Protection Anti-Fog Blue Polycarbonate Lens,
- SINGER SAFETY EVALIGHT Safety Goggles Clear Thermoplastic
- Univet 5X7 Over Specs UV Protection Clear Polycarbonate Lens Nylon, Thermoplastic
- Bolle COBRA Safety Glasses UV Protection Black Polycarbonate
