SINGER SAFETY EVALIGHT Safety Goggles, Anti-Fog and Anti-Scratch, Clear, Orange Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 784-620
- Mfr. Part No.:
- EVALIGHT
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 units)*
£54.38
(exc. VAT)
£65.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.38 | £5.438 |
*price indicative
- RS Stock No.:
- 784-620
- Mfr. Part No.:
- EVALIGHT
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Lens Colour | Clear | |
| Product Type | Safety Goggles | |
| Frame Colour | Orange | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Frame Style | front piece | |
| Standards/Approvals | EN 170: 2002 | |
| EN 166 Frame Marking | FT | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Thermoplastic Polyester Elastomer | |
| Series | EVALIGHT | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Lens Colour Clear | ||
Product Type Safety Goggles | ||
Frame Colour Orange | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Frame Style front piece | ||
Standards/Approvals EN 170: 2002 | ||
EN 166 Frame Marking FT | ||
EN 166 Lens Marking Yes | ||
Frame Material Thermoplastic Polyester Elastomer | ||
Series EVALIGHT | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SINGER SAFETY Eye Protection provides stylish spectacles designed for extensive mechanical risk protection, suitable for various applications including grinding and woodworking, ensuring safety without compromising on style.
Safety glasses feature removable foam for enhanced comfort
Adjustable elastic headband allows for a secure fit during use
Durable polycarbonate lenses are anti-fog and anti-scratch
Related links
- SINGER SAFETY EVALIGHTA Safety Goggles Smoked Thermoplastic
- SINGER SAFETY EVASAFE Safety Goggles UV Protection Black Polycarbonate Lens,
- SINGER SAFETY EVAL Safety Glasses Anti-Fog Orange Polycarbonate,
- Bolle Safety Spectrum Safety Goggles Anti-Mist Black Thermoplastic
- Bolle Safety NESS+ Safety Glasses Anti-Scratch Black Polycarbonate
- Bolle Safety NESS+ Safety Glasses Anti-Fog Coating Black
- Bolle Safety RUSH+ Safety Glasses Scratch Resistant Clear Orange Polycarbonate Lens,
- L & M Young MATADOR Safety Glasses Anti-Fog Orange Plastic
