3M 100 Safety Glasses, Anti-Fog, Anti-Scratch, UV Protection, Clear, Blue Polycarbonate Lens, Polycarbonate, Polyester
- RS Stock No.:
- 834-281
- Mfr. Part No.:
- 7100244064
- Brand:
- 3M
Subtotal (1 unit)*
£6.12
(exc. VAT)
£7.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.12 |
*price indicative
- RS Stock No.:
- 834-281
- Mfr. Part No.:
- 7100244064
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue | |
| Resistance Features | Anti-Fog, Anti-Scratch, UV Protection | |
| Standards/Approvals | EN 170:2002 | |
| Frame Style | Rimless ocular frame | |
| Bifocal Lens | No | |
| EN 166 Frame Marking | FT | |
| EN 166 Lens Marking | FT | |
| Series | 100 | |
| Frame Material | Polycarbonate, Polyester | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue | ||
Resistance Features Anti-Fog, Anti-Scratch, UV Protection | ||
Standards/Approvals EN 170:2002 | ||
Frame Style Rimless ocular frame | ||
Bifocal Lens No | ||
EN 166 Frame Marking FT | ||
EN 166 Lens Marking FT | ||
Series 100 | ||
Frame Material Polycarbonate, Polyester | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Safety spectacle offers essential protection with a slim frame and a single piece ocular lens. Designed for prolonged use, it ensures comfort and safety in various work environments.
Lightweight design at 20g facilitates ease of use
Rimless frame provides an unobstructed field of view
Coatings available include anti-scratch and anti-fog for clarity
Ensures low energy impact protection in extreme temperatures
Protects against UV radiation, complying with EN standards
Related links
- 3M SecureFit 200 Safety Glasses UV Protection Anti-Fog Blue Polycarbonate Lens,
- Moldex 1410 Safety Glasses Anti-Scratch Clear Nylon
- SINGER SAFETY EVALASTE Safety Glasses UV Protection Black Polycarbonate Lens,
- 3M Tora CCS Safety Glasses Scratch Resistant UV Protection Blue Polycarbonate Lens,
- 3M SecureFit 500 Safety Glasses UV Protection Clear Polycarbonate Lens, Polycarbonate
- 3M 2000 Safety Glasses UV Protection Clear Grey Polycarbonate Lens, Plastic
- SINGER SAFETY EVAG Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyvinyl Chloride
- 3M Solus 2000 Safety Glasses Anti-Fog Red Red Polycarbonate Lens, Plastic