SINGER SAFETY EVALASTE Safety Glasses, Anti-Fog and Anti-Scratch, UV Protection, Clear, Black Polycarbonate Lens,
- RS Stock No.:
- 784-618
- Mfr. Part No.:
- EVALASTE
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 units)*
£77.42
(exc. VAT)
£92.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £77.42 | £7.742 |
*price indicative
- RS Stock No.:
- 784-618
- Mfr. Part No.:
- EVALASTE
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog and Anti-Scratch, UV Protection | |
| Standards/Approvals | EN 166 : 2001 / EN 172 : 1994 + A1 2000 + A2 : 2001 | |
| Frame Style | Classic Goggles | |
| Bifocal Lens | No | |
| EN 166 Frame Marking | FT | |
| Series | EVALASTE | |
| EN 166 Lens Marking | 2C 1, Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Ethylene-Vinyl Acetate Foam, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Fog and Anti-Scratch, UV Protection | ||
Standards/Approvals EN 166 : 2001 / EN 172 : 1994 + A1 2000 + A2 : 2001 | ||
Frame Style Classic Goggles | ||
Bifocal Lens No | ||
EN 166 Frame Marking FT | ||
Series EVALASTE | ||
EN 166 Lens Marking 2C 1, Yes | ||
Lens Material Polycarbonate | ||
Frame Material Ethylene-Vinyl Acetate Foam, Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The SINGER SAFETY Eye Protection provides stylish spectacles designed for extensive mechanical risk protection, suitable for various applications including grinding and woodworking, ensuring safety without compromising on style.
Safety glasses feature removable foam for enhanced comfort
Adjustable elastic headband allows for a secure fit during use
Durable polycarbonate lenses are anti-fog and anti-scratch
Related links
- SINGER SAFETY EVASAFE Safety Goggles UV Protection Black Polycarbonate Lens,
- Moldex 1410 Safety Glasses Anti-Scratch Clear Nylon
- Coverguard 60960 Safety Glasses Impact Resistant Clear Nylon,
- Bolle Safety COBRA Safety Glasses Clear Thermoplastic Rubber
- Portwest Safety Spectacles Clear Polycarbonate
- Bolle COBRA Safety Glasses UV Protection Black Polycarbonate
- 3M 100 Safety Glasses Anti-Scratch Clear Polycarbonate, Polyester
- 3M SecureFit 200 Safety Glasses UV Protection Anti-Fog Blue Polycarbonate Lens,
