Bolle Safety RUSH Plus 2.0 Safety Goggles, Scratch Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate

Image representative of range

Subtotal (1 unit)*

£7.12

(exc. VAT)

£8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 202 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.12

*price indicative

RS Stock No.:
698-031
Mfr. Part No.:
RUSPSN11E
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Goggles

Frame Colour

Clear

Resistance Features

Scratch Resistant

Bifocal Lens

No

Standards/Approvals

EN ISO 16321-1

Frame Style

Rimless

Lens Material

Polycarbonate

Frame Material

Polycarbonate

Series

RUSH Plus 2.0

COO (Country of Origin):
TW
The Bolle Safety RUSH+ 2.0 is an Advanced eyewear solution designed for professionals in demanding work environments. Engineered with wide opening hinges and a flexible nosepiece, this eyewear ensures optimal fit and comfort, minimising pressure points for long durations of wear. Constructed from 28% recycled materials, the RUSH+ 2.0 not only prioritises wearer comfort but also takes a step towards sustainability. Its wide lenses feature an exclusive Platinum anti-fog and anti-scratch coating, enhancing visibility in various conditions.

Modular design allows for customisation options


Wide opening hinges for ease of use


Flexible nosepiece for a tailored fit


Coated with exclusive Platinum anti-fog and anti-scratch technology


Constructed from 28% recycled materials for an eco-friendly approach


Lightweight and well-balanced, enhancing wearability


Ergonomic design reduces pressure points


Optimised Vision for demanding work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy