Bolle Safety RUSH 2.0 Safety Goggles, Scratch Protection, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 698-022
- Mfr. Part No.:
- RUSHMN10E
- Brand:
- Bolle Safety
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 677 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 698-022
- Mfr. Part No.:
- RUSHMN10E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Goggles | |
| Frame Colour | Clear | |
| Resistance Features | Scratch Protection | |
| Standards/Approvals | EN ISO 16321-1 | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | RUSH 2.0 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Goggles | ||
Frame Colour Clear | ||
Resistance Features Scratch Protection | ||
Standards/Approvals EN ISO 16321-1 | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series RUSH 2.0 | ||
- COO (Country of Origin):
- CN
The Bolle Safety RUSH 2.0 Eyewear is expertly crafted for those seeking protection without compromising comfort and durability. Designed to excel in diverse work environments, the RUSH 2.0 features a Platinum Lite coated lens that offers excellent resistance to fogging and scratches, ensuring clarity in every condition. With ergonomic temples and a flexible nose piece, it provides a secure fit, optimised for long-term wear. Furthermore, this eyewear incorporates 32% recycled materials, making it a sustainable choice in personal protective equipment (PPE) eyewear. The combination of innovative design and environmentally-conscious materials positions the RUSH 2.0 as a leading choice for professionals prioritising both function and sustainability.
Platinum Lite coated lens provides outstanding anti fogging and scratch resistance
Ergonomic design with textured temples ensures maximum comfort during prolonged use
Constructed with 32% recycled materials to promote sustainability and reduce carbon footprint
Flexible nose piece offers a secure fit for diverse facial profiles
Optimised Vision tailored for various work environments and applications
Lightweight design enhances wearability without compromising on protective qualities
Related links
- Bolle Safety RUSH 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety RUSH 2.0 Safety Goggles Brown Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Clear Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Brown Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Grey Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Amber Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Bronze Polycarbonate
