Bolle Safety RUSH Plus 2.0 Safety Goggles, Scratch Resistant, Amber, Amber Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 697-587
- Mfr. Part No.:
- RUSPSN32E
- Brand:
- Bolle Safety
Subtotal (1 box of 10 units)*
£78.33
(exc. VAT)
£94.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £78.33 | £7.833 |
*price indicative
- RS Stock No.:
- 697-587
- Mfr. Part No.:
- RUSPSN32E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Amber | |
| Product Type | Safety Goggles | |
| Frame Colour | Amber | |
| Resistance Features | Scratch Resistant | |
| Standards/Approvals | EN ISO 16321-1 | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | RUSH Plus 2.0 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Amber | ||
Product Type Safety Goggles | ||
Frame Colour Amber | ||
Resistance Features Scratch Resistant | ||
Standards/Approvals EN ISO 16321-1 | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series RUSH Plus 2.0 | ||
- COO (Country of Origin):
- TW
The Bolle Safety RUSH+ 2.0 Eyewear is expertly crafted to meet the demands of the toughest working environments, providing unparalleled protection and comfort. Designed for professionals, this model boasts wide-opening hinges and a flexible nosepiece to deliver a superior fit that minimises gaps and pressure points. Its eco-conscious design incorporates 28% recycled materials without compromising on quality, ensuring a lightweight and well-balanced frame. Coupled with Advanced Platinum anti-fog and anti-scratch lens coatings, the eyewear optimises visibility, adapting seamlessly to varying light conditions, making it an essential choice for those who need reliability on the job.
Modularity design allows for adaptability in various environments
Lightweight construction promotes ease of wear throughout the day
Ergonomic temples and hinges enhance comfort during extended use
Flexible nosepiece minimises gaps for a secure, snug fit
Lens tints cater to diverse working conditions, enhancing visibility
Eco-friendly materials support sustainability efforts with 28% recycled content
Wide lens design optimises peripheral vision, Crucial in dynamic settings
Exclusive Platinum coating provides long-lasting anti-fog and anti-scratch protection
Related links
- Bolle Safety RUSH Plus 2.0 Safety Goggles Amber Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Grey Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Clear Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Bronze Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Brown Polycarbonate
- Bolle Safety RUSH 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety RUSH 2.0 Safety Goggles Clear Polycarbonate
