Bolle Safety RUSH Plus 2.0 Safety Goggles, Scratch Resistant, Bronze, Brown Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 698-027
- Mfr. Part No.:
- RUSPMN50E
- Brand:
- Bolle Safety
Image representative of range
Subtotal (1 unit)*
£7.92
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.92 |
*price indicative
- RS Stock No.:
- 698-027
- Mfr. Part No.:
- RUSPMN50E
- Brand:
- Bolle Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Bronze | |
| Product Type | Safety Goggles | |
| Frame Colour | Brown | |
| Resistance Features | Scratch Resistant | |
| Frame Style | Rimless | |
| Bifocal Lens | No | |
| Standards/Approvals | EN ISO 16321-1 | |
| Series | RUSH Plus 2.0 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Bronze | ||
Product Type Safety Goggles | ||
Frame Colour Brown | ||
Resistance Features Scratch Resistant | ||
Frame Style Rimless | ||
Bifocal Lens No | ||
Standards/Approvals EN ISO 16321-1 | ||
Series RUSH Plus 2.0 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- TW
The Bolle Safety RUSH+ 2.0 is an Advanced eyewear solution designed for professionals in demanding work environments. Engineered with wide opening hinges and a flexible nosepiece, this eyewear ensures optimal fit and comfort, minimising pressure points for long durations of wear. Constructed from 28% recycled materials, the RUSH+ 2.0 not only prioritises wearer comfort but also takes a step towards sustainability. Its wide lenses feature an exclusive Platinum anti-fog and anti-scratch coating, enhancing visibility in various conditions.
Modular design allows for customisation options
Wide opening hinges for ease of use
Flexible nosepiece for a tailored fit
Coated with exclusive Platinum anti-fog and anti-scratch technology
Constructed from 28% recycled materials for an eco-friendly approach
Lightweight and well-balanced, enhancing wearability
Ergonomic design reduces pressure points
Optimised Vision for demanding work environments
Related links
- Bolle Safety RUSH Plus 2.0 Safety Goggles Bronze Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Brown Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Grey Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Clear Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Smoked Polycarbonate
- Bolle Safety RUSH Plus 2.0 Safety Goggles Amber Polycarbonate
- Bolle Safety RUSH 2.0 Safety Goggles Brown Polycarbonate
- Bolle Safety RUSH 2.0 Safety Goggles Smoked Polycarbonate
