Moldex 1410 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 634-774
- Mfr. Part No.:
- 141001
- Brand:
- Moldex
Subtotal (1 box of 20 units)*
£11.15
(exc. VAT)
£13.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.15 | £0.558 |
*price indicative
- RS Stock No.:
- 634-774
- Mfr. Part No.:
- 141001
- Brand:
- Moldex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Series | 1410 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Series 1410 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Moldex ADAPT 1K safety glasses offer reliable eye protection against dust particles and impacts of varying energy levels with integrated UV protection compliant with EN 170. Designed with a simple anti-fog and anti-scratch coating for improved visibility and durability.
Optimal combined fit with respirators
Close fitting design
Flexible nose sealing lip
Close fitting design
Flexible nose sealing lip
Related links
- Moldex ADAPT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle TRYON Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- SINGER SAFETY EVAM Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Coast Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP Crackerjack Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley QUADRO Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 5X2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
