RS PRO Safety Glasses, Anti-Scratch, Impact Resistant, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 589-582
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.02
(exc. VAT)
£1.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,770 unit(s) shipping from 16 November 2026
- Plus 269 unit(s) shipping from 16 November 2026
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.02 |
*price indicative
- RS Stock No.:
- 589-582
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch, Impact Resistant | |
| Standards/Approvals | USA ANSI Z87, CE EN166 | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | RS PRO | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch, Impact Resistant | ||
Standards/Approvals USA ANSI Z87, CE EN166 | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Series RS PRO | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Safety Glasses offer close-fitting protection with a comfortable, secure fit. Designed for compatibility with ear defenders and helmets, the slim temples ensure minimal interference with other PPE. Made from impact-resistant polycarbonate and finished with an anti-scratch coating, they provide Durable protection for multiple uses.
Close-fitting protection
Universal nose bridge
Slim temple tips
Lightweight
Made with impact resistant polycarbonate
Anti-Scratch coating
Individually bagged
Related links
- RS PRO Safety Glasses Impact Resistant Polycarbonate
- 3M SecureFit 500 Safety Glasses Impact Resistant Polycarbonate
- 3M Visitor Safety Glasses Anti-Scratch Polycarbonate
- RS PRO Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Active Gear V100 Safety Glasses Impact Resistant Polycarbonate
- Delta Plus MEIA Safety Glasses UV Resistant Clear Polycarbonate Lens, Polycarbonate
- Active Gear V680 Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
- DeWALT REINFORCER Safety Glasses Impact Resistant Multicolour Polycarbonate Lens


