RS PRO Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear Polycarbonate Lens
- RS Stock No.:
- 589-599
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 337 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 1,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.62 |
*price indicative
- RS Stock No.:
- 589-599
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Standards/Approvals | CE EN166 USA ANSI Z87 | |
| Frame Style | Hybrid sports style | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | RS PRO | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Standards/Approvals CE EN166 USA ANSI Z87 | ||
Frame Style Hybrid sports style | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series RS PRO | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS Pro Safety Glasses offer a hybrid safety design, featuring a soft foam gasket and interchangeable head-strap for enhanced protection against debris. Inclinable temples ensure a personalized, secure fit, while the anti-fog and anti-scratch coatings enhance durability and provide clear Vision during extended use.
Hybrid sports style spec with gasket
Interchangeable temples and head strap
Wide lens provides a great field of view
Soft, adjustable, anti-slip nose bridge
Adjustable temple for personalised fit
Close fitting alternative to a goggle
Anti-Scratch and Anti-fog
Individually bagged
Related links
- RS PRO Safety Glasses Anti-Scratch, Clear Polycarbonate Lens
- RS PRO Safety Glasses Anti-Fog Coating, Clear Polycarbonate Lens
- RS PRO Safety Glasses Anti-Scratch, Grey Polycarbonate Lens
- RS PRO Safety Glasses Anti-Fog Coating Thermoplastic Rubber, Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- 3M Virtua Safety Glasses Anti-Scratch Amber Clear Polycarbonate Lens, Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate


