uvex i-5 Safety Glasses, Anti-Fog, Impact Resistant, Resistance to High Speed Particles, Anti-Scratch, Grey, Black,
- RS Stock No.:
- 559-427
- Mfr. Part No.:
- 9183043
- Brand:
- uvex
Subtotal (1 unit)*
£14.19
(exc. VAT)
£17.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £14.19 |
*price indicative
- RS Stock No.:
- 559-427
- Mfr. Part No.:
- 9183043
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Black, Green | |
| Resistance Features | Anti-Fog, Impact Resistant, Resistance to High Speed Particles, Anti-Scratch | |
| Frame Style | Sport | |
| Standards/Approvals | EN 166:2001, EN 169:2001, EN 172:1994 + A1:2000 + A2:2001 | |
| EN 166 Frame Marking | W 166 FT CE | |
| Series | i-5 | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Black, Green | ||
Resistance Features Anti-Fog, Impact Resistant, Resistance to High Speed Particles, Anti-Scratch | ||
Frame Style Sport | ||
Standards/Approvals EN 166:2001, EN 169:2001, EN 172:1994 + A1:2000 + A2:2001 | ||
EN 166 Frame Marking W 166 FT CE | ||
Series i-5 | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX i-5 Series Safety Glasses, Polycarbonate Lens, Black Frame - 9183043
This safety glasses design provides eye protection for industrial and outdoor tasks. They combine a grey polycarbonate lens with a sports-style plastic frame to shield against particle impacts and optical hazards. The product is intended for environments where resistance to high-speed particles, scratch resistance and reduced lens fogging are required, and it meets multiple European optical and filter standards for occupational use.
Features and Benefits:
• Polycarbonate lens delivers impact protection for hazardous tasks
• Anti-fog coating maintains clear Vision in humid conditions
• Anti-scratch surface preserves optical clarity during use
• Grey tint reduces glare from bright light sources
• Plastic sports frame offers a secure fit during movement
• Anti-fog coating maintains clear Vision in humid conditions
• Anti-scratch surface preserves optical clarity during use
• Grey tint reduces glare from bright light sources
• Plastic sports frame offers a secure fit during movement
Applications
• Suitable for metalworking where particle impact occurs
• Ideal for outdoor UV-exposed tasks requiring glare reduction
• Used with welding operations requiring specialised filters
• Can be used in maintenance work with high-speed debris
• Appropriate for assembly-line environments needing anti-fog eyewear
• Ideal for outdoor UV-exposed tasks requiring glare reduction
• Used with welding operations requiring specialised filters
• Can be used in maintenance work with high-speed debris
• Appropriate for assembly-line environments needing anti-fog eyewear
What European markings indicate optical and mechanical performance?
The frame bears the W166 FT CE marking denoting compliance with relevant EN lens and frame criteria.
Which lens material supports both impact resistance and lightweight wear?
The lens is manufactured from polycarbonate, offering high mechanical resistance while remaining light in use.
How does the frame design affect fit during Active work?
The sports-style plastic frame provides a close-fitting profile that helps keep the spectacles in place during motion.
What treatments enhance durability in harsh conditions?
The lens includes anti-scratch and anti-fog treatments to maintain visibility and surface integrity under demanding conditions.
Related links
- uvex i-5 Safety Glasses Anti-Fog Resistance to High Speed Particles Green,
- uvex i-5 Safety Glasses Impact Resistant Anti-Fog Coating
- uvex PHEOS CX2 Safety Glasses Anti-Scratch Anti-Fog Coating,
- uvex suXXeed Safety Glasses Anti-Fog Impact Resistant, Grey
- uvex Uvex astrospec 2.0 Impact Resistant Resistance to High Speed Particles, Anti-Scratch Safety Goggles with
- uvex PHEOS CX2 Safety Glasses Anti-Fog Resistance to High Speed Particles
- uvex pure fit Safety Glasses Impact Resistant Resistance to High Speed Particles
- uvex Uvex i-guard Anti-Fog Anti-Scratch Safety Goggles with Grey Lenses


