uvex i-5 Safety Glasses, Anti-Scratch, Anti-Fog, Impact Resistant, Resistance to High Speed Particles, Grey, Green,
- RS Stock No.:
- 559-425
- Mfr. Part No.:
- 9183041
- Brand:
- uvex
Subtotal (1 unit)*
£13.78
(exc. VAT)
£16.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.78 |
*price indicative
- RS Stock No.:
- 559-425
- Mfr. Part No.:
- 9183041
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Green, Black | |
| Resistance Features | Anti-Scratch, Anti-Fog, Impact Resistant, Resistance to High Speed Particles | |
| Standards/Approvals | EN 166:2001, EN 169:2001 | |
| Frame Style | Sport | |
| EN 166 Frame Marking | W 166 FT CE | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | i-5 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Green, Black | ||
Resistance Features Anti-Scratch, Anti-Fog, Impact Resistant, Resistance to High Speed Particles | ||
Standards/Approvals EN 166:2001, EN 169:2001 | ||
Frame Style Sport | ||
EN 166 Frame Marking W 166 FT CE | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series i-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX i-5 Series Safety Glasses, Grey Lens, Plastic Frame - 9183041
This safety glasses product provides eye protection for work environments requiring resistance to particulate impact and Visual clarity. It combines a robust transparent lens material with a lightweight frame to shield the wearer from fast-moving fragments and attenuate bright conditions. The design suits Active tasks where both coverage and comfort are needed.
Features and Benefits:
• Polycarbonate lens offering impact-resistant protection
• Grey tint reducing glare for bright workplaces
• Anti-scratch coating prolonging optical clarity
• Anti-fog treatment maintaining visibility during exertion
• Plastic frame delivering lightweight, Durable support
• Grey tint reducing glare for bright workplaces
• Anti-scratch coating prolonging optical clarity
• Anti-fog treatment maintaining visibility during exertion
• Plastic frame delivering lightweight, Durable support
Applications
• Suitable for grinding and cutting with particle exposure
• Ideal for outdoor tasks in bright sunlight conditions
• Used for general workshop and assembly operations
• Can be used alongside respirators and hearing protection
• Ideal for outdoor tasks in bright sunlight conditions
• Used for general workshop and assembly operations
• Can be used alongside respirators and hearing protection
What standards does it meet for protective performance?
It is marked to EN 166:2001 and EN 169:2001 for eye protection and welding filter use.
How is the frame marked to indicate conformity?
The frame carries the marking W 166 FT CE to denote compliance with applicable European requirements.
What lens material and coatings are applied for operational durability?
The lens is polycarbonate with applied anti-scratch and anti-fog treatments to resist abrasion and condensate.
Which colour and frame finish are specified for Visual and fit considerations?
The lens is grey and the frame is supplied in a green and black colour combination.
Related links
- uvex i-5 Safety Glasses Impact Resistant Anti-Scratch Black,
- uvex i-5 Safety Glasses Impact Resistant Anti-Fog Coating
- uvex PHEOS CX2 Safety Glasses Anti-Fog Resistance to High Speed Particles
- uvex pure fit Safety Glasses Impact Resistant Resistance to High Speed Particles
- uvex i-lite Safety Glasses Anti-Fog Clear Polycarbonate Lens, Plastic
- uvex PHEOS CX2 Safety Glasses Anti-Scratch Anti-Fog Coating,
- uvex suXXeed Safety Glasses Anti-Fog Impact Resistant, Grey
- Portwest PS07 Safety Glasses Anti-Fog Black Polycarbonate, Thermoplastic Rubber


