uvex PHEOS CX2 Safety Glasses, Resistance to High Speed Particles, Anti-Scratch, Impact Resistant, Anti-Fog Coating,
- RS Stock No.:
- 488-945
- Mfr. Part No.:
- 9198175
- Brand:
- uvex
Subtotal (1 unit)*
£30.87
(exc. VAT)
£37.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.87 |
*price indicative
- RS Stock No.:
- 488-945
- Mfr. Part No.:
- 9198175
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Red, Black | |
| Resistance Features | Resistance to High Speed Particles, Anti-Scratch, Impact Resistant, Anti-Fog Coating | |
| Standards/Approvals | EN 166:2001, EN ISO 16321-1:2022, EN 169:2001, EN 170:2002, EN 171:2002 | |
| Frame Style | Sport | |
| EN 166 Frame Marking | W 166 FT CE | |
| Lens Material | Polycarbonate | |
| Series | PHEOS CX2 | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Red, Black | ||
Resistance Features Resistance to High Speed Particles, Anti-Scratch, Impact Resistant, Anti-Fog Coating | ||
Standards/Approvals EN 166:2001, EN ISO 16321-1:2022, EN 169:2001, EN 170:2002, EN 171:2002 | ||
Frame Style Sport | ||
EN 166 Frame Marking W 166 FT CE | ||
Lens Material Polycarbonate | ||
Series PHEOS CX2 | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX PHEOS CX2 Series Safety Glasses, Grey Lens, Plastic Frame - 9198175
This safety glasses product provides eye protection for environments with airborne hazards and varying light. Designed with a sport-style frame in red and black, it combines a lightweight plastic construction with a polycarbonate grey lens to shield users during tasks requiring clear Vision and physical activity. It meets multiple European standards for optical and filter performance to support occupational use.
Features and Benefits:
• Polycarbonate lens for impact resistance and clear sight
• Anti-scratch coating prolongs usable lens life
• Anti-fog coating maintains visibility in humid conditions
• Resistant to high-speed particles for personnel safety
• Lightweight plastic frame reduces wearer fatigue
• Anti-scratch coating prolongs usable lens life
• Anti-fog coating maintains visibility in humid conditions
• Resistant to high-speed particles for personnel safety
• Lightweight plastic frame reduces wearer fatigue
Applications
• Suitable for workshop and fabrication floor operations
• Ideal for outdoor welding filter complement tasks
• Used for laboratory handling of particulate materials
• Can be used for maintenance and assembly work requiring eye protection
• Suitable for construction site general eye safety
• Ideal for outdoor welding filter complement tasks
• Used for laboratory handling of particulate materials
• Can be used for maintenance and assembly work requiring eye protection
• Suitable for construction site general eye safety
Which marking indicates frame compliance on the product?
The frame carries the marking W 166 FT CE indicating tested frame properties.
What filter or optical approvals does the lens meet?
The lens complies with EN 169:2001 and EN 170:2002 for filter performance.
How does the product perform against airborne particles?
It is specified for resistance to high-speed particles to reduce penetration risk.
Which standards cover overall eyewear requirements for this item?
It conforms to EN 166:2001 and EN ISO 16321-1:2022 for protective eyewear criteria.
What colour and material describe the visible lens and frame?
The lens is grey polycarbonate and the frame is plastic in red and black.
Related links
- uvex PHEOS CX2 Safety Glasses Anti-Fog Resistance to High Speed Particles
- uvex suXXeed Safety Glasses Anti-Fog Impact Resistant, Grey
- uvex i-5 Safety Glasses Impact Resistant Anti-Fog Coating
- uvex i-5 Safety Glasses Impact Resistant Anti-Scratch Black,
- uvex pure fit Safety Glasses Impact Resistant Resistance to High Speed Particles
- uvex PHEOS Safety Spectacles Anti-Fog Coating Clear Polycarbonate Lens, Plastic
- Bolle Safety CONTOUR II Safety Glasses Anti-Scratch Dust Resistant, Clear
- Riley FLUX Safety Spectacles Impact Resistant Anti-Fog Coating Clear,


