Jallatte J&J Black ESD Safe Polymer Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 913-4492
- Mfr. Part No.:
- JALLUNE JEJ14 41
- Brand:
- Jallatte
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£80.47
(exc. VAT)
£96.56
(inc. VAT)
- RS Stock No.:
- 913-4492
- Mfr. Part No.:
- JALLUNE JEJ14 41
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J&J | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Type | Ankle Boots | |
| Safety Toe Type | Polymer | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Perforation, Slip, Water | |
| Penetration Resistant | Yes | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Sole Material | Dual Density Polyurethane | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J&J | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Type Ankle Boots | ||
Safety Toe Type Polymer | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Resistant To Abrasion, Perforation, Slip, Water | ||
Penetration Resistant Yes | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material Dual Density Polyurethane | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN

