UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots, UK 11, EU 46
- RS Stock No.:
- 277-2517
- Mfr. Part No.:
- 0UM10054-46
- Brand:
- UPower
Subtotal (1 pair)*
£92.49
(exc. VAT)
£110.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £92.49 |
*price indicative
- RS Stock No.:
- 277-2517
- Mfr. Part No.:
- 0UM10054-46
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | PERFORMANCE | |
| Gender | Men | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series PERFORMANCE | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group U- Power Ankle boots safety shoes with water-repellent smooth full grain leather upper, composite toe cap and comfortable intersole. It has action Dry anatomic, breathable footbed, in EVA support with textile material.
Anti slip
Anti puncture
Anti static sole
Anti puncture
Anti static sole
Related links
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 47
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 42
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 43
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 40
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 48
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 45
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 38
- UPower PERFORMANCE Black Composite Toe Capped Men's Ankle Safety Boots EU 44
