LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 7.5, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

£91.78

(exc. VAT)

£110.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£91.78

*price indicative

RS Stock No.:
269-4947
Mfr. Part No.:
TREKS7SBF41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Boots

Series

TREK

Gender

Unisex

Size EU

41

Size UK

7.5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

A

Size US

8.5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Sole Material

Nitrile Rubber

RoHS Status: Exempt

COO (Country of Origin):
FR
The top-of-the-range TREK BRUN S3 CI SRC boot from LEMAITRE SÉCURITÉ is designed to stand up to the most demanding environments. Made from water-repellent full-grain pull-up leather, it combines durability and elegance. Its waterproof-breathable Sympatex lining guarantees total waterproofing while providing excellent breathability and antibacterial protection. Thanks to its exceptional grip, this boot offers optimum comfort on wet and muddy surfaces, ideal for professionals working in difficult environments. Compliant with the S3 CI SRC standard, it offers safety, insulation and durability.

Abrasion resistant

Slip resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy