LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 269-4949
- Mfr. Part No.:
- TREKS7SBF43
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£114.72
(exc. VAT)
£137.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £114.72 |
*price indicative
- RS Stock No.:
- 269-4949
- Mfr. Part No.:
- TREKS7SBF43
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Boots | |
| Series | TREK | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Sole Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Boots | ||
Series TREK | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Sole Material Nitrile Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The top-of-the-range TREK BRUN S3 CI SRC boot from LEMAITRE SÉCURITÉ is designed to stand up to the most demanding environments. Made from water-repellent full-grain pull-up leather, it combines durability and elegance. Its waterproof-breathable Sympatex lining guarantees total waterproofing while providing excellent breathability and antibacterial protection. Thanks to its exceptional grip, this boot offers optimum comfort on wet and muddy surfaces, ideal for professionals working in difficult environments. Compliant with the S3 CI SRC standard, it offers safety, insulation and durability.
Abrasion resistant
Slip resistant
Related links
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2011
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 12.5, EU 48 EN ISO 20345:2011
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 13.5, EU 49 EN ISO 20345:2011
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 11.5, EU 47 EN ISO 20345:2011
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- LEMAITRE SECURITE TREK Black Composite Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
