uvex 1 Black, Grey, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 13, EU 48
- RS Stock No.:
- 255-9507
- Mfr. Part No.:
- 8545808
- Brand:
- uvex
Subtotal (1 pair)*
£113.08
(exc. VAT)
£135.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 3 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £113.08 |
*price indicative
- RS Stock No.:
- 255-9507
- Mfr. Part No.:
- 8545808
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Resistant To | Slip, Water Penetration (WRU) | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Upper Material | Synthetic Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Resistant To Slip, Water Penetration (WRU) | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Upper Material Synthetic Leather | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Safety shoes protect and support the human body optimally in its individual movement sequence. The uvex safety shoes are ergonomically designed to provide the perfect balance between protection and comfort. The design impresses with clear lines and reduction.
Sporty, multifunctional safety shoe
Penetration-resistant
Soft, padded collar and tongue
Penetration-resistant
Soft, padded collar and tongue
Related links
- uvex 1 Black UK 13, EU 48
- uvex 1 Black Women Safety Boots EU 48
- UPower CHELSEA Black UK 13, EU 48
- Jallatte JALFUTURE JI414 Black UK 13, EU 48
- uvex 1 Black Yellow ESD Safe Composite Toe Capped Unisex Safety Boots EU 39
- uvex 1 Black Yellow ESD Safe Composite Toe Capped Unisex Safety Boots EU 44
- uvex 1 Black Yellow ESD Safe Composite Toe Capped Unisex Safety Boots EU 47
- uvex 1 Black Yellow ESD Safe Composite Toe Capped Unisex Safety Boots EU 46
