RS PRO R202 Black Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 246-1018
- Mfr. Part No.:
- R202-05
- Brand:
- RS PRO
Subtotal (1 pair)*
£18.76
(exc. VAT)
£22.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £18.76 |
*price indicative
- RS Stock No.:
- 246-1018
- Mfr. Part No.:
- R202-05
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Boots | |
| Series | R202 | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Midsole Material | EVA, Steel | |
| Size US | 6 | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRA | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Boots | ||
Series R202 | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Midsole Material EVA, Steel | ||
Size US 6 | ||
Resistance Features Water Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRA | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
RS PRO Safety Boots
Introducing the range of RS PRO Safety Boots, a high quality and comfortable boot that is suitable for providing optimum safety in a range of industries where hazards are present. Made from a durable printed leather, the boots offer superior comfort and protection thanks to the contoured EVA footbed and integral steel toe cap. These RS PRO safety boots are versatile and perfect for a wide range of applications like construction, transportation and manufacturing.
Features and Benefits:
Applications:
Safety boots and safety shoes are a key piece of PPE in environments where hazards are present and without, could potentially cause injury to the wearer. They are most often designed to be abrasion resistant with a steel toe cap, which means that there is a reduced risk of injury if there was an instance of a heavy object dropping onto the wearers foot or a blade penetrating the shoe. Safety footwear is also designed to be able to minimise slip, trips and falls in environments where spillages might occur or where the terrain is unsteady and uneven. These types of shoes and boots are super versatile and can be used from very basic applications like vehicle transportation and maintenance to more hazardous applications like construction, manufacturing and oil and gas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO R202 Black Steel Toe Capped Unisex Safety Boots R202, EU R202 EN ISO 20345:2011
- RS PRO R202 Black Steel Toe Capped Unisex Safety Boots R202, EU R202 European Safety Standard EN ISO 20345:2011
- RS PRO R202 Black Steel Toe Capped Unisex Safety Boots 15, EU 50
- RS PRO R202 Black Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2022
- RS PRO R603 Black Steel Toe Capped Unisex Safety Boots R603, EU R603 EN ISO 20345:2011
- RS PRO R703 Black Steel Toe Capped Unisex Safety Boots R703, EU R703 EN ISO 20345:2011
- RS PRO F500 Black Steel Toe Capped Unisex Safety Boots 5 EN ISO 20345:2011
- Blackrock SF08 Black Steel Toe Capped Unisex Safety Boots 5 EN ISO 20345:2011
