Parade RIDE Unisex Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 237-1303
- Mfr. Part No.:
- 07RIDE**8834PT44
- Brand:
- Parade
Image representative of range
Subtotal (1 pair)*
£53.83
(exc. VAT)
£64.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £53.83 |
*price indicative
- RS Stock No.:
- 237-1303
- Mfr. Part No.:
- 07RIDE**8834PT44
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | RIDE | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | |
| Size US | 11 | |
| Size JP/CN | 29 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series RIDE | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | ||
Size US 11 | ||
Size JP/CN 29 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The Parade 07RIDE series is a RIDE NOIR S3 PT 44 size safety shoe, the upper material of shoe is canvas + PU and toe is made of polycarbonate material. These shoe is specially design with lining 3D mesh breathable, light weight, comfortable and available in black colour.
Safety toe(resistant to 200 joules)
Anti-puncture sole
Non-slip sole
Shock absorbant
Anti-static
Hydrocarbon-resistant
Related links
- Parade RIDE Unisex Black Composite Safety Trainer EU 48
- Parade RIDE Unisex Black Composite Safety Trainer EU 42
- Parade RIDE Unisex Black Composite Safety Trainer EU 41
- Parade RIDE Unisex Black Composite Safety Trainer EU 45
- Parade RIDE Unisex Black Composite Safety Trainer EU 43
- Parade RIDE Unisex Black Composite Safety Trainer EU 38
- Parade RIDE Unisex Black Composite Safety Trainer EU 40
- Parade RIDE Unisex Black Composite Safety Trainer EU 47
