Parade RIDE Black Composite Toe Capped Unisex Safety Boots, UK 6.5, EU 40

Image representative of range

Subtotal (1 pair)*

£54.36

(exc. VAT)

£65.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£54.36

*price indicative

RS Stock No.:
237-1299
Mfr. Part No.:
07RIDE**8834PT40
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

RIDE

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Resistant To

Fuel, Oil, Perforation, Shock

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Fabric

Sole Material

PU2D

Midsole Type

Non Metallic

Shoe Size JP/CN

26

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade 07RIDE series is a RIDE NOIR S3 PT 40 size safety shoe, the upper material of shoe is canvas + PU and toe is made of polycarbonate material. These shoe is specially design with lining 3D mesh breathable, light weight, comfortable and available in black colour.

Safety toe(resistant to 200 joules)
Anti-puncture sole
Non-slip sole
Shock absorbant
Anti-static
Hydrocarbon-resistant

Related links