Parade RIDE Unisex Black Composite Safety Trainer, UK 4, EU 37

Image representative of range

Subtotal (1 pair)*

£53.83

(exc. VAT)

£64.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£53.83

*price indicative

RS Stock No.:
237-1295
Mfr. Part No.:
07RIDE**8834PT37
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

RIDE

Product Type

Safety Trainer

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

5

Resistance Features

Shock Resistant, Perforation, Oil Resistant, Fuel Resistant

Midsole Material

Non-Metallic

Additional Safety Features

A

Size JP/CN

23

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Parade 07RIDE series is a RIDE NOIR S3 PT 37 size safety shoe, the upper material of shoe is canvas + PU and toe is made of polycarbonate material. These shoe is specially design with lining 3D mesh breathable, light weight, comfortable and available in black colour.

Safety toe(resistant to 200 joules)

Anti-puncture sole

Non-slip sole

Shock absorbant

Anti-static

Hydrocarbon-resistant

Related links