Parade ROAD Black Composite Toe Capped Unisex Ankle Safety Boots, UK 12, EU 47
- RS Stock No.:
- 236-2640
- Mfr. Part No.:
- 07ROAD**9834PT47
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-2640
- Mfr. Part No.:
- 07ROAD**9834PT47
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ROAD | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Type | Ankle Boots | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Resistant To | Fuel, Oil, Perforation, Shock | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Shoe Size JP/CN | 33 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ROAD | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Shoe Size JP/CN 33 | ||
RoHS Status: Exempt
The Parade Road series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Non Magnetic
Light and comfortable
Water resistant
Anti puncher and non slip flexible sole
Shock absorbent
Hydrocarbon resistant
Light and comfortable
Water resistant
Anti puncher and non slip flexible sole
Shock absorbent
Hydrocarbon resistant
Related links
- Parade ROAD Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade
- Parade RANDO Unisex Black Safety Trainer EU 47
- UPower DUDE Black Composite Toe Capped Unisex Ankle Safety Boots EU 47
- UPower CLIMB Brown Composite Toe Capped Men's Ankle Safety Boots EU 47
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
