Parade ROAD Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 237-1309
- Mfr. Part No.:
- 07ROAD**9834PT40
- Brand:
- Parade
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-1309
- Mfr. Part No.:
- 07ROAD**9834PT40
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Ankle Safety Boots | |
| Series | ROAD | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size JP/CN | 26 | |
| Size US | 7.5 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Perforation, Oil Resistant, Fuel Resistant, Shock Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Ankle Safety Boots | ||
Series ROAD | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size JP/CN 26 | ||
Size US 7.5 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Perforation, Oil Resistant, Fuel Resistant, Shock Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade 07ROAD series is a road high security sneakers S3 PT 40 size safety shoe, the upper material of shoe is PU microfibre, toe is made of polycarbonate material and sole is of dual-density polyurethane. These shoe is specially design with lining 3D mesh, light weight, comfortable and available in black colour.
Safety toe(resistant to 200 joules)
Anti-puncture sole
Non-slip sole
Shock absorbant
Water-repellent upper
Anti-static
Hydrocarbon-resistant
Related links
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade NOUMEA Brown Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade Tyrola Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade RACER Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Parade WILLIS Beige EU 40 EN ISO 20345:2011
- Parade BALMIE Black Stainless Steel Toe Capped Women's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- UPower TAXI Beige Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- UPower CROSS Black Composite Toe Capped Men's Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
