Dunlop White Steel Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 234-8091
- Mfr. Part No.:
- 171BV/41
- Brand:
- Dunlop
Subtotal (1 pair)*
£21.83
(exc. VAT)
£26.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £21.83 |
*price indicative
- RS Stock No.:
- 234-8091
- Mfr. Part No.:
- 171BV/41
- Brand:
- Dunlop
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Type | Safety Wellington | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | None | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | SB | |
| Slip Resistance Rating | SRA | |
| Sole Material | PVC | |
| Upper Material | PVC | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 25.5 | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Type Safety Wellington | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type None | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 SB | ||
Slip Resistance Rating SRA | ||
Sole Material PVC | ||
Upper Material PVC | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 25.5 | ||
RoHS Status: Exempt
The Dunlop Protomastor PVC Safety Wellingtons S5 SB-E SRA feature a steel toe cap, they are 100% waterproof, they are strong due to a tough sole and abrasion resistant tread and they are easy to clean as the white upper shows grime and bacteria, making them ideal for food factory hygiene.
Energy absorbing
Oil resistant sole
White polyester lining
Oil resistant sole
White polyester lining
