LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 189-3115
- Mfr. Part No.:
- SAXOS30NR43
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£76.60
(exc. VAT)
£91.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £76.60 |
*price indicative
- RS Stock No.:
- 189-3115
- Mfr. Part No.:
- SAXOS30NR43
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SAXO | |
| Product Type | Ankle Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SAXO | ||
Product Type Ankle Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Aluminium | ||
Resistance Features Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Optimal heel and ankle support. Ankleprotection against side shocks on the external side of the shoe.
Slip-resistant sole with tread design, flat sole for greater stability
Shock absorber at the heel
Put on your Lifestyle spirit for work as for relaxing time , in a safe way. Camouflage print or black leather sneakers, choose your look
Related links
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 47 EN ISO 20345:2011
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 45 EN ISO 20345:2011
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 44 EN ISO 20345:2011
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 42 EN ISO 20345:2011
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 46 EN ISO 20345:2011
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 41 EN ISO 20345:2011
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 40 EN ISO 20345:2011
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 39 EN ISO 20345:2011
