LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

£76.60

(exc. VAT)

£91.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£76.60

*price indicative

RS Stock No.:
189-3113
Mfr. Part No.:
SAXOS30NR41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

SAXO

Product Type

Ankle Safety Boots

Gender

Men

Size EU

41

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Water Penetration (Wru), Slip Resistant, Shock Resistant, Penetration Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
Optimal heel and ankle support. Ankle protection against side shocks on the external side of the shoe.

Slip-resistant sole with tread design, flat sole for greater stability

Shock absorber at the heel

Related links